
CDRH104RNP-470NC | |
|---|---|
DigiKey Part Number | 308-1435-2-ND - Tape & Reel (TR) 308-1435-1-ND - Cut Tape (CT) 308-1435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH104RNP-470NC |
Description | FIXED IND 47UH 1.9A 128 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 1.9 A 128mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 128mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.402" L x 0.394" W (10.20mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 2.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.16000 | $2.16 |
| 10 | $1.77600 | $17.76 |
| 100 | $1.46050 | $146.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.12058 | $1,120.58 |
| 2,000 | $1.05678 | $2,113.56 |
| 3,000 | $1.02120 | $3,063.60 |
| 5,000 | $1.00683 | $5,034.15 |

