
CD75NP-270KC | |
|---|---|
DigiKey Part Number | CD75NP-270KC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD75NP-270KC |
Description | FIXED IND 27UH 1.3A 120 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 27 µH Unshielded Inductor 1.3 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 120mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 2.52 MHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC75-270 | Signal Transformer | 0 | SC75-270-ND | $0.46721 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.70046 | $350.23 |


