Direct

CD43NP-3R9MC | |
|---|---|
DigiKey Part Number | 308-1857-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD43NP-3R9MC |
Description | FIXED IND 3.9UH 1.84A 93.7 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Inductor 1.84 A 93.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 93.7mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 7.96 MHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.138" (3.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR0403-3R9ML | Bourns Inc. | 2,133 | 118-SDR0403-3R9MLCT-ND | $0.71000 | Direct |
| SC43-3R9 | Signal Transformer | 0 | SC43-3R9-ND | $0.31147 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.05993 | $1,589.89 |



