STB9NK70ZT4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1,798
Unit Price: $9.08000
Datasheet

Similar


STMicroelectronics
In Stock: 136
Unit Price: $4.24000
Datasheet
N-Channel 700 V 7.5A (Tc) 115W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 700 V 7.5A (Tc) 115W (Tc) Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

STB9NK70ZT4

DigiKey Part Number
STB9NK70ZT4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STB9NK70ZT4
Description
MOSFET N-CH 700V 7.5A D2PAK
Customer Reference
Detailed Description
N-Channel 700 V 7.5A (Tc) 115W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.2Ohm @ 4A, 10V
Vgs(th) (Max) @ Id
4.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
68 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1370 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
115W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes