7.5A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,284 In Stock | 1 : $1.10000 Cut Tape (CT) 2,500 : $0.25436 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 7.5A (Tc) | 4.5V, 10V | 220mOhm @ 2A, 10V | 2.5V @ 250µA | 6.7 nC @ 10 V | ±20V | 384 pF @ 25 V | - | 18.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
1,328 In Stock | 1 : $2.84000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 7.5A (Tc) | 10V | 600mOhm @ 4A, 10V | 4V @ 250µA | 13.5 nC @ 10 V | ±25V | 400 pF @ 100 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
2,680 In Stock | 1 : $2.95000 Cut Tape (CT) 2,500 : $0.82442 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 7.5A (Tc) | 10V | 325mOhm @ 3.75A, 10V | 5.25V @ 1mA | 15 nC @ 10 V | ±30V | 755 pF @ 25 V | - | 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
410 In Stock | 1 : $3.14000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 7.5A (Tc) | 10V | 600mOhm @ 3A, 10V | 4V @ 250µA | 13.5 nC @ 10 V | ±25V | 400 pF @ 100 V | - | 85W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
8,370 In Stock | 1 : $3.23000 Cut Tape (CT) 3,000 : $0.90339 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 7.5A (Tc) | 6V, 10V | 195mOhm @ 2.5A, 10V | 3.5V @ 250µA | 8 nC @ 10 V | ±20V | 210 pF @ 50 V | - | 3.7W (Ta), 23W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
4,925 In Stock | 1 : $4.13000 Cut Tape (CT) 2,500 : $1.22920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 7.5A (Tc) | 5V, 10V | 19.5mOhm @ 3.5A, 10V | 1V @ 250µA | 34 nC @ 4.5 V | ±16V | 1700 pF @ 25 V | - | 2.5W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
7,040 In Stock | 1 : $1.06000 Cut Tape (CT) 3,000 : $0.24565 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 7.5A (Tc) | 2.5V, 4.5V | 38mOhm @ 4.5A, 4.5V | 1.3V @ 250µA | 16 nC @ 4.5 V | ±12V | 1350 pF @ 10 V | - | 13.6W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | PowerPAK®SC-70W-6 | PowerPAK® SC-70-6 | |||
3,552 In Stock | 1 : $2.59000 Cut Tape (CT) 2,500 : $0.67791 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 7.5A (Tc) | 10V | 600mOhm @ 3A, 10V | 4V @ 250µA | 13.5 nC @ 10 V | ±25V | 400 pF @ 100 V | - | 85W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
203 In Stock | 1 : $3.77000 Cut Tape (CT) 1,000 : $1.22152 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 7.5A (Tc) | 10V | 600mOhm @ 3A, 10V | 4V @ 250µA | 13.5 nC @ 10 V | ±25V | 400 pF @ 100 V | - | 85W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
134 In Stock | 1 : $3.90000 Cut Tape (CT) 2,500 : $1.14886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 7.5A (Tc) | 10V | 800mOhm @ 2.5A, 10V | 5V @ 250µA | 13 nC @ 10 V | ±30V | 415 pF @ 100 V | - | 100W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,431 In Stock | 1 : $4.13000 Cut Tape (CT) 2,500 : $1.23092 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 190 V | 7.5A (Tc) | 4V, 10V | 336mOhm @ 3.8A, 10V | 2.5V @ 1mA | 30 nC @ 10 V | ±20V | 1100 pF @ 25 V | - | 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
264 In Stock | 1 : $83.89000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1500 V | 7.5A (Tc) | 20V | 3.6Ohm @ 4A, 20V | 8V @ 250µA | 250 nC @ 15 V | ±30V | 8000 pF @ 25 V | - | 545W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
972 In Stock | 1 : $3.43000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 7.5A (Tc) | 10V | 595mOhm @ 3.75A, 10V | 4.75V @ 250µA | 12.4 nC @ 10 V | ±25V | 390 pF @ 100 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
1,665 In Stock | 1 : $4.70000 Cut Tape (CT) 3,000 : $1.41201 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 7.5A (Tc) | 10V | 395mOhm @ 3.5A, 10V | 4V @ 250µA | 19.5 nC @ 10 V | ±25V | 718 pF @ 100 V | - | 56W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerFlat™ (5x6) HV | 8-PowerVDFN | |||
1,885 In Stock | 1 : $6.72000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 7.5A (Tc) | 10V | 1.2Ohm @ 4A, 10V | 4.5V @ 100µA | 68 nC @ 10 V | ±30V | 1370 pF @ 25 V | - | 35W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
3,485 Marketplace | Unavailable | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 7.5A (Tc) | 10V | 280mOhm @ 3.8A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±30V | 600 pF @ 25 V | - | 29W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220F | TO-220-3 Full Pack | ||
1,924 Marketplace | Unavailable | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 7.5A (Tc) | 10V | 1.2Ohm @ 3.75A, 10V | 4V @ 250µA | 36 nC @ 10 V | ±30V | 1255 pF @ 25 V | - | 48W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 (Y-Forming) | TO-220-3 Full Pack, Formed Leads | |||
0 In Stock 1,097 Marketplace | Obsolete | - | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 7.5A (Tc) | 10V | 850mOhm @ 5.5A, 10V | - | 37.6 nC @ 10 V | ±30V | 1000 pF @ 30 V | - | 2W (Ta), 37W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220F-3FS | TO-220-3 Full Pack | ||
0 In Stock 36,810 Marketplace | 1,000 : $1.64532 Tube | Bulk Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 7.5A (Tc) | 10V | 1.2Ohm @ 3.75A, 10V | 4V @ 250µA | 36 nC @ 10 V | ±30V | 1255 pF @ 25 V | - | 3.13W (Ta), 147W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-262 (I2PAK) | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
5,143 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 7.5A (Tc) | 10V | 1.2Ohm @ 3.75A, 10V | 4V @ 250µA | 36 nC @ 10 V | ±30V | 1255 pF @ 25 V | - | 147W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
1,619 In Stock | 1 : $3.70000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 7.5A (Tc) | 10V | 600mOhm @ 9A, 10V | 4V @ 250µA | 13.5 nC @ 10 V | ±25V | 400 pF @ 100 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FPAB | TO-220-3 Full Pack | |||
3,482 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 7.5A (Tc) | 10V | 850mOhm @ 5.5A, 10V | - | 37.6 nC @ 10 V | ±30V | 1 pF @ 30 V | - | 2W (Ta), 37W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220FI(LS) | TO-220-3 Full Pack | ||
0 In Stock 624 Marketplace | 200 : $4.18780 Bag | - | Bag Bag | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 7.5A (Tc) | 10V | 850mOhm @ 5.5A, 10V | - | 37.6 nC @ 10 V | ±30V | 1000 pF @ 30 V | - | 2W (Ta), 37W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220FI(LS) | TO-220-3 Full Pack | ||
5,000 Marketplace | Unavailable | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 7.5A (Tc) | 10V, 4.5V | 80mOhm @ 3A, 10V | - | 36 nC @ 10 V | - | 2150 pF @ 15 V | - | 19W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (3x3) | 8-PowerVDFN | |||
6,985 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 7.5A (Tc) | 10V | 1.2Ohm @ 3.75A, 10V | 4V @ 250µA | 36 nC @ 10 V | ±30V | 1255 pF @ 25 V | - | 3.13W (Ta), 147W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | I2PAK (TO-262) | TO-262-3 Long Leads, I2PAK, TO-262AA |