TS4995 - 1-Channel (Mono) Output Class AB Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEMOTS4995J

DigiKey Part Number
497-6364-ND
Manufacturer
Manufacturer Product Number
DEMOTS4995J
Description
EVAL BOARD FOR TS4995
Customer Reference
Detailed Description
TS4995 - 1-Channel (Mono) Output Class AB Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Amplifier Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1.2W x 1 @ 8Ohm
Voltage - Supply
2.5V ~ 5.5V
Utilized IC / Part
TS4995
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.