
L6726ATR | |
|---|---|
DigiKey Part Number | 497-5906-2-ND - Tape & Reel (TR) 497-5906-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L6726ATR |
Description | IC REG CTRLR BUCK 8SOIC |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L6726ATR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.1V ~ 13.2V | |
Frequency - Switching | 270kHz | |
Duty Cycle (Max) | 80% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Phase Control, Power Good | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.56000 | $2.56 |
| 10 | $1.88200 | $18.82 |
| 25 | $1.70920 | $42.73 |
| 100 | $1.52060 | $152.06 |
| 250 | $1.43052 | $357.63 |
| 500 | $1.37618 | $688.09 |
| 1,000 | $1.33150 | $1,331.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.25589 | $3,139.72 |
| 5,000 | $1.20938 | $6,046.90 |
| 12,500 | $1.16287 | $14,535.88 |

