Cable Fiber Optic Toslink Plug To Toslink Plug 3.00' (914mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THINTOS3

DigiKey Part Number
5214-THINTOS3-ND
Manufacturer
Manufacturer Product Number
THINTOS3
Description
OPTICAL DIGITAL AUDIO CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic Toslink Plug To Toslink Plug 3.00' (914mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Toslink Plug
2nd Connector
Toslink Plug
Cable Diameter
-
Cable Type
Fiber Patch
Features
-
Fiber Type
-
Length - Overall
3.00' (914mm)
Type
-
Ratings
-
Bend Radius
-
Color - Cable
Black
Color - Connectors
Black
Insertion Loss
-
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Factory Stock: 357
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$8.01000$8.01
10$6.80800$68.08
25$6.38200$159.55
50$6.07700$303.85
100$5.78670$578.67
250$5.42440$1,356.10
500$5.16566$2,582.83
1,000$4.91927$4,919.27
2,500$4.61167$11,529.18
Manufacturers Standard Package