



SMFIBLCSC7 | |
|---|---|
DigiKey Part Number | 5214-SMFIBLCSC7-ND |
Manufacturer | |
Manufacturer Product Number | SMFIBLCSC7 |
Description | 7M FIBER PATCH CABLE LC - SC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 9/125 23.0' (7.0m) |
Datasheet | Datasheet |
Category | Length - Overall 23.0' (7.0m) |
Manufacturer StarTech.com | Type Singlemode, Duplex, OS1 |
Packaging Retail Package | Color - Cable Yellow |
Part Status Active | Color - Connectors Blue |
1st Connector LC Duplex | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
2nd Connector SC Duplex | Operating Temperature -20°C ~ 60°C |
Fiber Type 9/125 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.51000 | $50.51 |
| 15 | $41.71933 | $625.79 |
| 30 | $39.72800 | $1,191.84 |
| 60 | $37.83317 | $2,269.99 |
| 105 | $36.36962 | $3,818.81 |
| 255 | $34.16525 | $8,712.14 |

