
SMDOS2LCLC50M | |
|---|---|
DigiKey Part Number | 5214-SMDOS2LCLC50M-ND |
Manufacturer | |
Manufacturer Product Number | SMDOS2LCLC50M |
Description | 50M LC TO LC OS2 FIBER CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Length - Overall 164.0' (50.0m) |
Manufacturer StarTech.com | Type Singlemode, Duplex, OS2 |
Packaging Bag | Bend Radius 10mm |
Part Status Active | Color - Cable Yellow |
1st Connector LC Duplex | Color - Connectors Blue |
2nd Connector LC Duplex | Insertion Loss 0.30dB |
Cable Diameter 0.08" (2.0mm) | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Type Fiber Patch | Return Loss 55dB |
Fiber Type 9/125 | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $97.95000 | $97.95 |
| 10 | $83.25800 | $832.58 |
| 25 | $78.04760 | $1,951.19 |
| 50 | $74.32620 | $3,716.31 |
| 100 | $70.78280 | $7,078.28 |

