Cable Fiber Optic LC Duplex To LC Duplex 9/125 65.6' (20.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDOS2LCLC20M

DigiKey Part Number
5214-SMDOS2LCLC20M-ND
Manufacturer
Manufacturer Product Number
SMDOS2LCLC20M
Description
20M LC TO LC OS2 FIBER CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 9/125 65.6' (20.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
65.6' (20.0m)
Manufacturer
StarTech.com
Type
Singlemode, Duplex, OS2
Packaging
Bag
Bend Radius
10mm
Part Status
Active
Color - Cable
Yellow
1st Connector
LC Duplex
Color - Connectors
Blue
2nd Connector
LC Duplex
Insertion Loss
0.30dB
Cable Diameter
0.08" (2.0mm)
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Cable Type
Fiber Patch
Return Loss
55dB
Fiber Type
9/125
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$74.63000$74.63
10$63.43100$634.31
25$59.46120$1,486.53
50$56.62520$2,831.26
100$53.92550$5,392.55
250$50.55428$12,638.57
Manufacturers Standard Package