Cable Fiber Optic LC Duplex To LC Duplex 9/125 49.2' (15.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDOS2LCLC15M

DigiKey Part Number
5214-SMDOS2LCLC15M-ND
Manufacturer
Manufacturer Product Number
SMDOS2LCLC15M
Description
15M LC TO LC OS2 FIBER CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 9/125 49.2' (15.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
49.2' (15.0m)
Manufacturer
StarTech.com
Type
Singlemode, Duplex, OS2
Packaging
Bag
Bend Radius
10mm
Part Status
Active
Color - Cable
Yellow
1st Connector
LC Duplex
Color - Connectors
Blue
2nd Connector
LC Duplex
Insertion Loss
0.30dB
Cable Diameter
0.08" (2.0mm)
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Cable Type
Fiber Patch
Return Loss
55dB
Fiber Type
9/125
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$66.70000$66.70
10$56.69900$566.99
25$53.15000$1,328.75
50$50.61500$2,530.75
100$48.20170$4,820.17
250$45.18800$11,297.00
Manufacturers Standard Package