New at DigiKey
Cable Fiber Optic LC Duplex To LC Duplex 50/125 10.0' (3.1m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A50FBLCSC3

DigiKey Part Number
5214-A50FBLCSC3-ND
Manufacturer
Manufacturer Product Number
A50FBLCSC3
Description
OM3 FIBER PATCH CORD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 10.0' (3.1m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
LC Duplex
Manufacturer
StarTech.com
Cable Type
Fiber Patch
Packaging
Bag
Fiber Type
50/125
Part Status
Active
Length - Overall
10.0' (3.1m)
1st Connector
LC Duplex
Type
Multimode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 36
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$53.00000$53.00
10$45.04500$450.45
25$42.22440$1,055.61
50$40.21020$2,010.51
100$38.29240$3,829.24
250$35.89800$8,974.50
Manufacturers Standard Package