RNCF1206DTE1R37 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.10675
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.22285
Datasheet
1.37 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206DTE1R37

DigiKey Part Number
RNCF1206DTE1R37-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF1206DTE1R37
Description
RES SMD 1.37 OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.37 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206DTE1R37 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF1206DKE1R37Stackpole Electronics Inc0RNCF1206DKE1R37-ND$0.10675Parametric Equivalent
RT1206CRD071R37LYAGEO0RT1206CRD071R37L-ND$0.22285Similar
Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06520$326.00
Manufacturers Standard Package