Parametric Equivalent
Similar

RNCF1206DKE1R37 | |
|---|---|
DigiKey Part Number | RNCF1206DKE1R37-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF1206DKE1R37 |
Description | RES SMD 1.37 OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.37 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206DKE1R37 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF1206DTE1R37 | Stackpole Electronics Inc | 0 | RNCF1206DTE1R37-ND | $0.06520 | Parametric Equivalent |
| RT1206CRD071R37L | YAGEO | 0 | RT1206CRD071R37L-ND | $0.22285 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10675 | $533.75 |



