RAVF164DJT75R0 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.02376
Datasheet

Direct


CTS Resistor Products
In Stock: 0
Unit Price: $0.04571
Datasheet

Direct


Panasonic Industry
In Stock: 14,386
Unit Price: $0.16000
Datasheet

Direct


YAGEO
In Stock: 59,329
Unit Price: $0.16000
Datasheet
75 Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAVF164DJT75R0

DigiKey Part Number
RAVF164DJT75R0TR-ND - Tape & Reel (TR)
RAVF164DJT75R0CT-ND - Cut Tape (CT)
RAVF164DJT75R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAVF164DJT75R0
Description
RES ARRAY 4 RES 75 OHM 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
75 Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
RAVF164DJT75R0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stackpole Electronics Inc
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
75
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
100mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.03400$0.34
25$0.02800$0.70
50$0.02460$1.23
100$0.02160$2.16
250$0.01820$4.55
500$0.01606$8.03
1,000$0.01425$14.25
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01102$55.10
10,000$0.00997$99.70
15,000$0.00942$141.30
25,000$0.00881$220.25
35,000$0.00844$295.40
50,000$0.00808$404.00
60,000$0.00791$474.60
120,000$0.00732$878.40
125,000$0.00729$911.25
Manufacturers Standard Package