
EXB-38V750JV | |
|---|---|
DigiKey Part Number | 10-EXB-38V750JVTR-ND - Tape & Reel (TR) 10-EXB-38V750JVCT-ND - Cut Tape (CT) 10-EXB-38V750JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-38V750JV |
Description | RES ARRAY 4 RES 75 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-38V750JV Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 75 | Supplier Device Package 1206 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAY16-750J4LF | Bourns Inc. | 93,943 | CAY16-750J4LFCT-ND | $0.15000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.08600 | $0.86 |
| 25 | $0.07160 | $1.79 |
| 50 | $0.06280 | $3.14 |
| 100 | $0.05540 | $5.54 |
| 250 | $0.04712 | $11.78 |
| 500 | $0.04196 | $20.98 |
| 1,000 | $0.03753 | $37.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03026 | $151.30 |
| 10,000 | $0.02763 | $276.30 |
| 15,000 | $0.02628 | $394.20 |
| 25,000 | $0.02475 | $618.75 |
| 35,000 | $0.02384 | $834.40 |
| 50,000 | $0.02295 | $1,147.50 |








