
S3M0160120K | |
|---|---|
DigiKey Part Number | 1655-S3M0160120K-ND |
Manufacturer | |
Manufacturer Product Number | S3M0160120K |
Description | SILICON CARBIDE MOSFET, 160MOHM, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 19A (Tc) 163W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 3mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 31 nC @ 18 V |
Packaging Tube | Vgs (Max) +18V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 548 pF @ 1200 V |
FET Type | Power Dissipation (Max) 163W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-4 |
Drive Voltage (Max Rds On, Min Rds On) 18V | Package / Case |
Rds On (Max) @ Id, Vgs 208mOhm @ 7.5A, 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.12000 | $10.12 |
| 10 | $6.78700 | $67.87 |
| 300 | $4.31047 | $1,293.14 |
| 600 | $4.01627 | $2,409.76 |
| 1,200 | $3.76901 | $4,522.81 |
| 2,100 | $3.67077 | $7,708.62 |

