SMC Diode Solutions Single FETs, MOSFETs

Results: 92
Stocking Options
Environmental Options
Media
Exclude
92Results
Applied FiltersRemove All

Showing
of 92
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-247
MOSFET SILICON CARBIDE SIC 1200V
SMC Diode Solutions
234
In Stock
1 : $8.59000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
17A (Tc)
20V
196mOhm @ 10A, 20V
4V @ 2.5mA
26.5 nC @ 20 V
+20V, -5V
513 pF @ 1000 V
-
130W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247AD
TO-247-3
TO-247-4
MOSFET SILICON CARBIDE SIC 1200V
SMC Diode Solutions
294
In Stock
1 : $8.66000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
17A (Tc)
20V
196mOhm @ 10A, 20V
4V @ 2.5mA
26.5 nC @ 20 V
+20V, -5V
513 pF @ 1000 V
-
130W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-4
TO-247-4
TO-247
MOSFET SILICON CARBIDE SIC 1200V
SMC Diode Solutions
184
In Stock
1 : $8.82000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
21A (Tc)
20V
150mOhm @ 13.3A, 20V
4V @ 3.3mA
29.6 nC @ 20 V
+20V, -5V
652 pF @ 1000 V
-
156W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247AD
TO-247-3
TO-247-4
MOSFET SILICON CARBIDE SIC 1200V
SMC Diode Solutions
295
In Stock
1 : $10.38000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
21A (Tc)
20V
150mOhm @ 13.3A, 20V
4V @ 3.3mA
29.6 nC @ 20 V
+20V, -5V
652 pF @ 1000 V
-
156W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-4
TO-247-4
TO-263-7
MOSFET SILICON CARBIDE SIC 1200V
SMC Diode Solutions
296
In Stock
1 : $10.47000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
16A (Tc)
20V
196mOhm @ 10A, 20V
4V @ 2.5mA
26.5 nC @ 20 V
+20V, -5V
513 pF @ 1000 V
-
122W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263-7
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
TO-263-7
MOSFET SILICON CARBIDE SIC 1200V
SMC Diode Solutions
300
In Stock
1 : $11.57000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
21A (Tc)
20V
150mOhm @ 13.3A, 20V
4V @ 3.3mA
29.6 nC @ 20 V
+20V, -5V
652 pF @ 1000 V
-
153W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263-7
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
TO-247-4
MOSFET SILICON CARBIDE SIC 1200V
SMC Diode Solutions
260
In Stock
1 : $12.17000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
41A (Tc)
20V
100mOhm @ 20A, 20V
4V @ 10mA
54 nC @ 20 V
+25V, -10V
1324 pF @ 1000 V
-
231W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-4
TO-247-4
TO-263-7
MOSFET SILICON CARBIDE SIC 1200V
SMC Diode Solutions
203
In Stock
1 : $13.94000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
37A (Tj)
20V
100mOhm @ 20A, 20V
4V @ 10mA
54 nC @ 20 V
+20V, -5V
1324 pF @ 1000 V
-
234W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263-7
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
1655(3)
MOSFET SILICON CARBIDE SIC 1200V
SMC Diode Solutions
216
In Stock
1 : $16.53000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
-
-
-
-
-
-
-
-
-
-
-
-
Through Hole
TO-247-3
TO-247-3
TO-247-4
MOSFET SILICON CARBIDE SIC 1200V
SMC Diode Solutions
103
In Stock
1 : $17.36000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
-
-
-
-
-
-
-
-
-
-
-
-
Through Hole
TO-247-4
TO-247-4
TO-247
MOSFET SILICON CARBIDE SIC 1200V
SMC Diode Solutions
300
In Stock
1 : $24.21000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
63A (Tj)
20V
34mOhm @ 50A, 20V
4V @ 15mA
130 nC @ 20 V
+25V, -10V
4402 pF @ 1000 V
-
446W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247AD
TO-247-3
TO-247-4
MOSFET SILICON CARBIDE SIC 1200V
SMC Diode Solutions
270
In Stock
1 : $26.70000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
63A (Tc)
20V
34mOhm @ 50A, 20V
4V @ 15mA
130 nC @ 20 V
+25V, -10V
4402 pF @ 1000 V
-
446W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-4
TO-247-4
SILICON CARBIDE MOSFET, 160MOHM,
SILICON CARBIDE MOSFET, 160MOHM,
SMC Diode Solutions
337
In Stock
1 : $6.35000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
9A (Tc)
20V
196mOhm @ 10A, 20V
4V @ 2.5mA
26.5 nC @ 20 V
+20V, -5V
513 pF @ 1000 V
-
62W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220MF-3L
TO-220-3 Full Pack
TO-247-4
MOSFET SILICON CARBIDE SIC 1700V
SMC Diode Solutions
138
In Stock
1 : $7.64000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1700 V
5.2A (Tc)
20V
1.3Ohm @ 2A, 20V
4V @ 500µA
10 nC @ 20 V
+25V, -10V
160 pF @ 1000 V
-
81W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-4
TO-247-4
TO-247
SILICON CARBIDE MOSFET, 160MOHM,
SMC Diode Solutions
300
In Stock
1 : $8.38000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
19A (Tc)
18V
208mOhm @ 7.5A, 18V
4V @ 3mA
31 nC @ 18 V
+18V, -4V
548 pF @ 1200 V
-
163W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247AD
TO-247-3
SILICON CARBIDE MOSFET, 80MOHM,1
SILICON CARBIDE MOSFET, 80MOHM,1
SMC Diode Solutions
349
In Stock
1 : $9.75000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
19A (Tc)
18V, 20V
100mOhm @ 20A, 20V
4V @ 10mA
59.9 nC @ 18 V
+20V, -5V
1324 pF @ 1000 V
-
50W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220MF-3L
TO-220-3 Full Pack
SILICON CARBIDE MOSFET, 160MOHM,
SILICON CARBIDE MOSFET, 160MOHM,
SMC Diode Solutions
300
In Stock
1 : $10.12000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
19A (Tc)
18V
208mOhm @ 7.5A, 18V
4V @ 3mA
31 nC @ 18 V
+18V, -4V
548 pF @ 1200 V
-
163W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-4
TO-247-4
TO-247
SILICON CARBIDE MOSFET, 80MOHM,1
SMC Diode Solutions
295
In Stock
1 : $10.75000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
36A (Tc)
18V
104mOhm @ 15A, 18V
4V @ 6mA
53 nC @ 18 V
+18V, -4V
984 pF @ 1000 V
-
245W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247AD
TO-247-3
TO-247
SILICON CARBIDE MOSFET, 60MOHM,6
SMC Diode Solutions
300
In Stock
1 : $11.46000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
55A (Tc)
18V
79Ohm @ 15A, 18V
4V @ 5mA
62.5 nC @ 18 V
+18V, -4V
1660 pF @ 650 V
-
307W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247AD
TO-247-3
SILICON CARBIDE MOSFET, 80MOHM,1
SILICON CARBIDE MOSFET, 80MOHM,1
SMC Diode Solutions
300
In Stock
1 : $11.67000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
36A (Tc)
18V
104mOhm @ 15A, 18V
4V @ 6mA
53 nC @ 18 V
+18V, -4V
984 pF @ 1000 V
-
245W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-4
TO-247-4
TO-247
MOSFET SILICON CARBIDE SIC 650V
SMC Diode Solutions
256
In Stock
1 : $14.52000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
81A (Tc)
18V
42mOhm @ 28A, 18V
4V @ 9.4mA
121 nC @ 18 V
+18V, -4V
3110 pF @ 650 V
-
416W (Tc)
-55°C ~ 175°C
-
-
Through Hole
TO-247AD
TO-247-3
MOSFET SILICON CARBIDE SIC 650V
MOSFET SILICON CARBIDE SIC 650V
SMC Diode Solutions
300
In Stock
1 : $15.68000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
81A (Tc)
18V
42mOhm @ 28A, 18V
4V @ 9.4mA
121 nC @ 18 V
+18V, -4V
3110 pF @ 650 V
-
416W (Tc)
-55°C ~ 175°C
-
-
Through Hole
TO-247-4
TO-247-4
TO-247-4
MOSFET SILICON CARBIDE SIC 1200V
SMC Diode Solutions
295
In Stock
1 : $15.79000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
65A (Tc)
18V
52mOhm @ 40A, 18V
4V @ 16mA
143 nC @ 18 V
+22V, -8V
2844 pF @ 1000 V
-
130W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-4
TO-247-4
TO-247
MOSFET SILICON CARBIDE SIC 1200V
SMC Diode Solutions
203
In Stock
1 : $15.99000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
65A (Tc)
18V
52mOhm @ 40A, 18V
4V @ 16mA
143 nC @ 18 V
+20V, -8V
2844 pF @ 1000 V
-
130W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247AD
TO-247-3
TO-263-7
SILICON CARBIDE MOSFET, 30MOHM,1
SMC Diode Solutions
350
In Stock
1 : $16.28000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
65A (Tc)
18V
39mOhm @ 40A, 18V
4V @ 16mA
143 nC @ 18 V
+18V, -4V
2844 pF @ 1000 V
-
333W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263-7
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Showing
of 92

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.