New at DigiKey
Image for S3M0080120K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3M0080120K

DigiKey Part Number
1655-S3M0080120K-ND
Manufacturer
Manufacturer Product Number
S3M0080120K
Description
SILICON CARBIDE MOSFET, 80MOHM,1
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 36A (Tc) 245W (Tc) Through Hole TO-247-4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 6mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
53 nC @ 18 V
Packaging
Tube
Vgs (Max)
+18V, -4V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
984 pF @ 1000 V
FET Type
Power Dissipation (Max)
245W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
1200 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247-4
Drive Voltage (Max Rds On, Min Rds On)
18V
Package / Case
Rds On (Max) @ Id, Vgs
104mOhm @ 15A, 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 298
Check for Additional Incoming Stock
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$12.60000$12.60
10$8.54600$85.46
300$5.53920$1,661.76
600$5.18223$3,109.34
1,200$4.91423$5,897.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.