N-Channel 1200 V 21A (Tc) 156W (Tc) Through Hole TO-247-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2M0120120K

DigiKey Part Number
1655-S2M0120120K-ND
Manufacturer
Manufacturer Product Number
S2M0120120K
Description
MOSFET SILICON CARBIDE SIC 1200V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 21A (Tc) 156W (Tc) Through Hole TO-247-4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 3.3mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
29.6 nC @ 20 V
Packaging
Tube
Vgs (Max)
+20V, -5V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
652 pF @ 1000 V
FET Type
Power Dissipation (Max)
156W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
1200 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247-4
Drive Voltage (Max Rds On, Min Rds On)
20V
Package / Case
Rds On (Max) @ Id, Vgs
150mOhm @ 13.3A, 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 295
Check for Additional Incoming Stock
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$10.38000$10.38
10$6.97500$69.75
300$4.44413$1,333.24
600$4.14350$2,486.10
1,200$3.89089$4,669.07
2,100$3.84557$8,075.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.