


S2M0120120J | |
|---|---|
DigiKey Part Number | 1655-S2M0120120J-ND |
Manufacturer | |
Manufacturer Product Number | S2M0120120J |
Description | MOSFET SILICON CARBIDE SIC 1200V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 21A (Tc) 153W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 3.3mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29.6 nC @ 20 V |
Packaging Tube | Vgs (Max) +20V, -5V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 652 pF @ 1000 V |
FET Type | Power Dissipation (Max) 153W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263-7 |
Drive Voltage (Max Rds On, Min Rds On) 20V | Package / Case |
Rds On (Max) @ Id, Vgs 150mOhm @ 13.3A, 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.57000 | $11.57 |
| 10 | $7.80500 | $78.05 |
| 100 | $5.67930 | $567.93 |
| 500 | $4.77372 | $2,386.86 |
| 1,000 | $4.48310 | $4,483.10 |
| 2,000 | $4.43446 | $8,868.92 |

