
S1M0032065K | |
|---|---|
DigiKey Part Number | 1655-S1M0032065K-ND |
Manufacturer | |
Manufacturer Product Number | S1M0032065K |
Description | MOSFET SILICON CARBIDE SIC 650V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 81A (Tc) 416W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 9.4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 121 nC @ 18 V |
Packaging Tube | Vgs (Max) +18V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3110 pF @ 650 V |
FET Type | Power Dissipation (Max) 416W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-4 |
Drive Voltage (Max Rds On, Min Rds On) 18V | Package / Case |
Rds On (Max) @ Id, Vgs 42mOhm @ 28A, 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.68000 | $15.68 |
| 10 | $10.75600 | $107.56 |
| 300 | $7.11460 | $2,134.38 |
| 600 | $6.68252 | $4,009.51 |
| 1,200 | $6.55754 | $7,869.05 |

