Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



571AFA000133DGR | |
|---|---|
DigiKey Part Number | 571AFA000133DGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 571AFA000133DGR |
Description | XTAL OSC VCXO 500.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 MHz VCXO LVPECL Oscillator 2.97V ~ 3.63V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Absolute Pull Range (APR) ±100ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 130mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output LVPECL | Base Product Number |
Voltage - Supply 2.97V ~ 3.63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 571AFA000133DG | Skyworks Solutions Inc. | 0 | 571AFA000133DG-ND | $216.95840 | Parametric Equivalent |
| 571AFB000133DG | Skyworks Solutions Inc. | 0 | 571AFB000133DG-ND | $163.26720 | Parametric Equivalent |
| 571AFB000133DGR | Skyworks Solutions Inc. | 0 | 571AFB000133DGR-ND | $163.26740 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $216.95836 | $54,239.59 |


