
TXO972005-STO-5277 | |
|---|---|
DigiKey Part Number | 3994-TXO972005-STO-5277TR-ND - Tape & Reel (TR) 3994-TXO972005-STO-5277CT-ND - Cut Tape (CT) 3994-TXO972005-STO-5277DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXO972005-STO-5277 |
Description | OSC TCXO 26 MHZ 1.2V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.2V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.2V |
Mfr | Frequency Stability ±500ppb |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output Clipped Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.49000 | $4.49 |
| 10 | $3.90400 | $39.04 |
| 25 | $3.69160 | $92.29 |
| 50 | $3.53880 | $176.94 |
| 100 | $3.39250 | $339.25 |
| 250 | $3.20840 | $802.10 |
| 500 | $3.07588 | $1,537.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.94896 | $2,948.96 |
| 2,000 | $2.82740 | $5,654.80 |
| 3,000 | $2.75867 | $8,276.01 |
| 5,000 | $2.67454 | $13,372.70 |

