SIT8208AC-G2-33E-18.432000Y is available for purchase but is not normally stocked.
Available Substitutes:

Similar


SiTime
In Stock: 0
Unit Price: $2.17890
Datasheet

Similar


SiTime
In Stock: 0
Unit Price: $2.82452
Datasheet

Similar


SiTime
In Stock: 0
Unit Price: $2.34030
Datasheet

Similar


SiTime
In Stock: 0
Unit Price: $2.17890
Datasheet

Similar


SiTime
In Stock: 0
Unit Price: $2.82452
Datasheet

Similar


SiTime
In Stock: 0
Unit Price: $2.34030
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $2.67373
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $3.46592
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $2.87178
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $2.17890
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $2.82452
Datasheet
18.432 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.432 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Top Reasons to Replace Crystals with MEMS Oscillators

SIT8208AC-G2-33E-18.432000Y

DigiKey Part Number
1473-SIT8208AC-G2-33E-18.432000YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT8208AC-G2-33E-18.432000Y
Description
MEMS OSC XO 18.4320MHZ LVCMOS LV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18.432 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±25ppm
Mfr
Operating Temperature
-20°C ~ 70°C
Series
Current - Supply (Max)
33mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-SMD (2.7x2.4)
Type
Size / Dimension
0.106" L x 0.094" W (2.70mm x 2.40mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
31mA
Output
LVCMOS, LVTTL
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT8208AC-G2-25E-18.432000TSiTime01473-SIT8208AC-G2-25E-18.432000TTR-ND$2.17890Similar
SIT8208AC-G2-25E-18.432000XSiTime01473-SIT8208AC-G2-25E-18.432000XTR-ND$2.82452Similar
SIT8208AC-G2-25E-18.432000YSiTime01473-SIT8208AC-G2-25E-18.432000YTR-ND$2.34030Similar
SIT8208AC-G2-28E-18.432000TSiTime01473-SIT8208AC-G2-28E-18.432000TTR-ND$2.17890Similar
SIT8208AC-G2-28E-18.432000XSiTime01473-SIT8208AC-G2-28E-18.432000XTR-ND$2.82452Similar
Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.34030$2,340.30
Manufacturers Standard Package