Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SIT8208AC-G2-28E-18.432000Y | |
|---|---|
DigiKey Part Number | 1473-SIT8208AC-G2-28E-18.432000YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT8208AC-G2-28E-18.432000Y |
Description | MEMS OSC XO 18.4320MHZ LVCMOS LV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -20°C ~ 70°C |
Series | Current - Supply (Max) 33mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (2.7x2.4) |
Type | Size / Dimension 0.106" L x 0.094" W (2.70mm x 2.40mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 31mA |
Output LVCMOS, LVTTL | Base Product Number |
Voltage - Supply 2.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT8208AC-G2-25E-18.432000T | SiTime | 0 | 1473-SIT8208AC-G2-25E-18.432000TTR-ND | $2.17890 | Similar |
| SIT8208AC-G2-25E-18.432000X | SiTime | 0 | 1473-SIT8208AC-G2-25E-18.432000XTR-ND | $2.82452 | Similar |
| SIT8208AC-G2-25E-18.432000Y | SiTime | 0 | 1473-SIT8208AC-G2-25E-18.432000YTR-ND | $2.34030 | Similar |
| SIT8208AC-G2-33E-18.432000T | SiTime | 0 | 1473-SIT8208AC-G2-33E-18.432000TTR-ND | $2.17890 | Similar |
| SIT8208AC-G2-33E-18.432000X | SiTime | 0 | 1473-SIT8208AC-G2-33E-18.432000XTR-ND | $2.82452 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.34030 | $2,340.30 |


