
GZ1608D102CTF | |
|---|---|
DigiKey Part Number | 3442-GZ1608D102CTFTR-ND - Tape & Reel (TR) 3442-GZ1608D102CTFCT-ND - Cut Tape (CT) 3442-GZ1608D102CTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GZ1608D102CTF |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 500mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 400mA |
Manufacturer Shenzhen Sunlord Electronics Co., Ltd. | DC Resistance (DCR) (Max) 500mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FB160808T-102Y-S-2 | Cal-Chip Electronics, Inc. | 3,879 | 4713-FB160808T-102Y-S-2CT-ND | $0.15000 | Parametric Equivalent |
| MMZ1608R102CTA00 | TDK | 4,000 | 445-MMZ1608R102CTA00CT-ND | $0.15000 | Parametric Equivalent |
| MMZ1608S102CTA00 | TDK | 7,940 | 445-MMZ1608S102CTA00CT-ND | $0.15000 | Parametric Equivalent |
| MMZ1608Y102CTA00 | TDK | 4,000 | 445-MMZ1608Y102CTA00CT-ND | $0.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.06800 | $0.68 |
| 25 | $0.05960 | $1.49 |
| 50 | $0.05360 | $2.68 |
| 100 | $0.04810 | $4.81 |
| 250 | $0.04152 | $10.38 |
| 500 | $0.03700 | $18.50 |
| 1,000 | $0.03283 | $32.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02543 | $101.72 |

