
MMZ1608R102CTA00 | |
|---|---|
DigiKey Part Number | 445-MMZ1608R102CTA00TR-ND - Tape & Reel (TR) 445-MMZ1608R102CTA00CT-ND - Cut Tape (CT) 445-MMZ1608R102CTA00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608R102CTA00 |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 500mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 400mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 500mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMZ1608R102ATA00 | TDK | 125,606 | 445-MMZ1608R102ATA00CT-ND | $0.15000 | Similar |
| BLM18AG102SN1D | Murata Electronics | 1,236,982 | 490-1015-1-ND | $0.15000 | Direct |
| MZ1608-102Y | Bourns Inc. | 577,746 | MZ1608-102YCT-ND | $0.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07200 | $0.72 |
| 25 | $0.06280 | $1.57 |
| 50 | $0.05640 | $2.82 |
| 100 | $0.05050 | $5.05 |
| 250 | $0.04356 | $10.89 |
| 500 | $0.03884 | $19.42 |
| 1,000 | $0.03448 | $34.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02594 | $103.76 |
| 8,000 | $0.02256 | $180.48 |
| 12,000 | $0.02069 | $248.28 |
| 20,000 | $0.01925 | $385.00 |

