Similar

IPSU-GP3K6-5M12 | |
|---|---|
DigiKey Part Number | 725-1678-ND |
Manufacturer | |
Manufacturer Product Number | IPSU-GP3K6-5M12 |
Description | PRESSURE SENSOR 0-3600PSIG 1/4"N |
Customer Reference | |
Detailed Description | Pressure Sensor 3600PSI (24821.13kPa) Sealed Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | IPSU-GP3K6-5M12 Models |
Category | Accuracy ±0.25% |
Manufacturer Sensata Technologies, Inc. | Voltage - Supply 9V ~ 32V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Box | Port Style Threaded |
Part Status Obsolete | Features Amplified Output, Temperature Compensated |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Sealed Gauge | Operating Temperature -20°C ~ 80°C |
Operating Pressure 3600PSI (24821.13kPa) | Package / Case Cylinder, Threaded - M12 |
Output Type Analog Current | Base Product Number |
Output 4 mA ~ 20 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLH250BSD01B | Honeywell Sensing and Productivity Solutions | 13 | 480-2591-ND | $332.80000 | Similar |


