Pressure Sensor 3625.94PSI (25000kPa) Sealed Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder, Metal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLH250BSD01B

DigiKey Part Number
480-2591-ND
Manufacturer
Manufacturer Product Number
MLH250BSD01B
Description
SENSOR AMP 250BAR 4-20MA OUT
Customer Reference
Detailed Description
Pressure Sensor 3625.94PSI (25000kPa) Sealed Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder, Metal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.25%
Manufacturer
Honeywell Sensing and Productivity Solutions
Voltage - Supply
9.5V ~ 30V
Series
Port Size
Male - 1/4" (6.35mm) NPT
Packaging
Bulk
Port Style
Threaded
Part Status
Active
Features
Amplified Output, Temperature Compensated
Applications
Industrial Automation
Termination Style
M12
Pressure Type
Sealed Gauge
Maximum Pressure
7251.89PSI (50000kPa)
Operating Pressure
3625.94PSI (25000kPa)
Operating Temperature
-40°C ~ 125°C
Output Type
Analog Current
Package / Case
Cylinder, Metal
Output
4 mA ~ 20 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Marketplace Stock: 27 View Now
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$332.80000$332.80
5$310.97200$1,554.86
10$302.85000$3,028.50
Manufacturers Standard Package

Other Suppliers on DigiKey

14In Stock
Ships from WEC