


PR11-1-5.00A-XX-V | |
|---|---|
DigiKey Part Number | PR11-1-5.00A-XX-V-ND |
Manufacturer | |
Manufacturer Product Number | PR11-1-5.00A-XX-V |
Description | CIR BRKR MAG-HYDR 5A PUSH-RESET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A AC DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 5A |
Series | Actuator Type Push to Reset |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $26.00333 | $78.01 |

