Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M39019/03-313S | |
|---|---|
DigiKey Part Number | 723-M39019/03-313S-ND |
Manufacturer | |
Manufacturer Product Number | M39019/03-313S |
Description | CIR BRKR HYD MAG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 2A 240 V AC 50 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 2A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39019/03-218 | Sensata-Airpax | 0 | 723-M39019/03-218-ND | $1,530.23667 | Parametric Equivalent |
| M39019/03-218S | Sensata-Airpax | 0 | 723-M39019/03-218S-ND | $1,751.42000 | Parametric Equivalent |
| M39019/03-219 | Sensata-Airpax | 0 | 723-M39019/03-219-ND | $1,530.23667 | Parametric Equivalent |
| M39019/03-219S | Sensata-Airpax | 0 | 723-M39019/03-219S-ND | $1,751.42000 | Parametric Equivalent |
| M39019/03-313 | Sensata-Airpax | 0 | 723-M39019/03-313-ND | $1,625.40333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $2,878.55333 | $8,635.66 |



