General ISM < 1GHz LoRaWAN Transceiver Module 868MHz, 915MHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

317990829

DigiKey Part Number
1597-317990829TR-ND - Tape & Reel (TR)
1597-317990829CT-ND - Cut Tape (CT)
1597-317990829DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
317990829
Description
RF TXRX MOD ISM<1GHZ SMD LORA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz LoRaWAN Transceiver Module 868MHz, 915MHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
317990829 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
ADC, GPIO, I2C, SPI, UART
Mfr
Antenna Type
Antenna Not Included
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Utilized IC / Part
STM32WLE5JC, SX126x
Part Status
Active
Voltage - Supply
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
6.7mA
RF Family/Standard
General ISM < 1GHz
Current - Transmitting
50mA ~ 111mA
Protocol
Mounting Type
Surface Mount
Modulation
LoRa, FSK
Operating Temperature
-40°C ~ 85°C
Frequency
868MHz, 915MHz
Package / Case
28-SMD Module
Power - Output
22dBm
Base Product Number
Sensitivity
-137dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,378
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.41000$13.41
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$11.98442$11,984.42
Manufacturers Standard Package