


114990286 | |
|---|---|
DigiKey Part Number | 1597-1150-ND |
Manufacturer | |
Manufacturer Product Number | 114990286 |
Description | PARTICLE PHOTON |
Customer Reference | |
Detailed Description | BCM43362, STM32F205 WICED 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2.4GHz |
Manufacturer Seeed Technology Co., Ltd | Contents Board(s) |
Series | Utilized IC / Part BCM43362, STM32F205 |
Packaging Bulk | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) |
Part Status Obsolete | RF Frequency 2.4GHz |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | Function Transceiver |





