PT2262, PT2272 - Receiver, Transmitter 433MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

113990018

DigiKey Part Number
1597-1225-ND
Manufacturer
Manufacturer Product Number
113990018
Description
2KM LONG RANGE RF LINK KITS W/ E
Customer Reference
Detailed Description
PT2262, PT2272 - Receiver, Transmitter 433MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Transmitter, Receiver
Frequency
433MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
PT2262, PT2272
Note
-
RF Type
-
RF Frequency
433MHz
Function
Receiver, Transmitter
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.