


101991232 | |
|---|---|
DigiKey Part Number | 1597-101991232-ND |
Manufacturer | |
Manufacturer Product Number | 101991232 |
Description | SENSECAP S600-A 6-IN-1 COMPACT W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Air Quality Sensor, Wind Direction, Wind Speed Sensor Digital Output |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Seeed Technology Co., Ltd | Sensor Type Air Quality Sensor, Wind Direction, Wind Speed |
Series | Output Type Digital |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $999.51000 | $999.51 |

