


GP2E02 | |
|---|---|
DigiKey Part Number | 4008-GP2E02-ND |
Manufacturer | |
Manufacturer Product Number | GP2E02 |
Description | CIR BRK THRM MAG 250MA 690VAC PB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 250mA 690 V AC DC Pushbutton DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | GP2E02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 250mA | |
Voltage Rating - AC | 690 V | |
Actuator Type | Pushbutton | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | cUL, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.02000 | $76.02 |







