



DPE09G7 | |
|---|---|
DigiKey Part Number | 4008-DPE09G7-ND |
Manufacturer | |
Manufacturer Product Number | DPE09G7 |
Description | IEC CONTACTOR, 3HP 480V, 120VAC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 9 A 120VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | DPE09G7 Models |
Category | Switching Voltage 690VAC, 300VDC - Max |
Manufacturer Schneider Electric | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -40°C ~ 60°C |
Part Status Active | Must Operate Voltage 102 VAC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 36 VAC |
Coil Voltage 120VAC | Operate Time 22 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 19 ms |
Contact Rating (Current) 9 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.38000 | $32.38 |












