ES1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: $0.49047

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: $0.49047

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: $0.49047
Diode 400 V 700mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES1

DigiKey Part Number
1261-ES1-ND
Manufacturer
Manufacturer Product Number
ES1
Description
DIODE STANDARD 400V 700MA
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 400 V 700mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
2.5 V @ 800 mA
Mfr
Speed
Standard Recovery >500ns, > 200mA (Io)
Packaging
Bulk
Reverse Recovery Time (trr)
1.5 µs
Part Status
Active
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
400 V
Package / Case
Current - Average Rectified (Io)
700mA
Operating Temperature - Junction
-40°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES 1VSanken Electric USA Inc.0ES1V-ND$0.49047Parametric Equivalent
ES 1V0Sanken Electric USA Inc.0ES1V0-ND$0.49047Parametric Equivalent
ES 1V1Sanken Electric USA Inc.0ES1V1-ND$0.49047Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1,000$0.49047$490.47
Manufacturers Standard Package