
ES 1V | |
|---|---|
DigiKey Part Number | ES1V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES 1V |
Description | DIODE STANDARD 400V 700MA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 700mA Through Hole |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 700mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2.5 V @ 800 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.49047 | $490.47 |
| 2,000 | $0.44811 | $896.22 |
| 3,000 | $0.44496 | $1,334.88 |


