
LSS-110-03-F-DV-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14163TR-ND - Tape & Reel (TR) SAM14163CT-ND - Cut Tape (CT) SAM14163DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSS-110-03-F-DV-A-K-TR |
Description | CONN SELF-MATE 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSS-110-03-F-DV-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 7mm, 8mm, 10mm |
Number of Positions 20 | Height Above Board 0.209" (5.30mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSS-110-03-F-DV-A-K-TR | Samtec Inc. | 2 | SAM14163CT-ND | $4.96000 | Similar |
| LSS-110-03-L-DV-A-K-TR | Samtec Inc. | 54 | SAM14164CT-ND | $5.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.96000 | $4.96 |
| 10 | $4.20800 | $42.08 |
| 25 | $3.94360 | $98.59 |
| 50 | $3.75540 | $187.77 |
| 100 | $3.57590 | $357.59 |
| 250 | $3.35192 | $837.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 625 | $2.77891 | $1,736.82 |
| 1,250 | $2.56684 | $3,208.55 |

