Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IDSD-12-D-02.00-P23 | |
|---|---|
DigiKey Part Number | IDSD-12-D-02.00-P23-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-12-D-02.00-P23 |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket 0.167' (50.80mm, 2.00") |
EDA/CAD Models | IDSD-12-D-02.00-P23 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 0.167' (50.80mm, 2.00") |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDSD-12-D-02.00 | Samtec Inc. | 0 | IDSD-12-D-02.00-ND | $14.42000 | Parametric Equivalent |
| IDSD-12-D-02.00-P24 | Samtec Inc. | 0 | IDSD-12-D-02.00-P24-ND | $14.69000 | Parametric Equivalent |
| IDSD-12-D-02.01 | Samtec Inc. | 0 | IDSD-12-D-02.01-ND | $14.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.69000 | $14.69 |

