Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IDSD-10-D-06.00-G | |
|---|---|
DigiKey Part Number | IDSD-10-D-06.00-G-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-10-D-06.00-G |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-10-D-06.00-G Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDSD-10-D-06.00-P20-G | Samtec Inc. | 0 | IDSD-10-D-06.00-P20-G-ND | $12.89000 | Parametric Equivalent |
| A3AAB-2006G | TE Connectivity AMP Connectors | 0 | A3AAB-2006G-ND | $10.99000 | Parametric Equivalent |
| A3AAH-2006G | TE Connectivity AMP Connectors | 221 | A3AAH-2006G-ND | $11.47000 | Parametric Equivalent |
| C3AAG-2006G | CW Industries | 475 | C3AAG-2006G-ND | $17.31000 | Parametric Equivalent |
| D89120-0031HK-3365/20-D-6 | 3M | 0 | 3M156037-MC20G-3M156037-6-ND | $8.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.61000 | $12.61 |







