HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
HDMR-19-01-F-SM-TR
HDMR-19-01-F-SM-TR

HDMR-19-01-F-SM-TR

DigiKey Part Number
SAM14938TR-ND - Tape & Reel (TR)
SAM14938CT-ND - Cut Tape (CT)
SAM14938DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HDMR-19-01-F-SM-TR
Description
CONN RCPT HDMI 19POS SMD R/A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HDMR-19-01-F-SM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide
Manufacturer
Samtec Inc.
Operating Temperature
-25°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
1.3A per Contact
Part Status
Active
Voltage - Rated
40VAC
Connector Type
HDMI
Mating Cycles
100
Number of Contacts
19
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Mounting Type
Surface Mount, Right Angle; Through Hole
Shell/Shielding Material
Brass
Mounting Feature
Horizontal
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDMR-19-01-S-SM-TRSamtec Inc.355SAM13979CT-ND$11.83000Parametric Equivalent
HDMR-19-02-S-SM-TRSamtec Inc.813SAM14939CT-ND$10.76000Parametric Equivalent
2000-1-2-30-00-BK-TRCNC Tech3,1911175-2000-1-2-30-00-BK-TRCT-ND$2.40000Parametric Equivalent
DC04S019JA2R600JAE Electronics3,083670-3155-1-ND$4.36000Parametric Equivalent
DC1RS19JA7R550JAE Electronics510670-DC1RS19JA7R550CT-ND$3.64000Parametric Equivalent
In-Stock: 221
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.56000$7.56
10$6.41700$64.17
25$6.01440$150.36
50$5.72720$286.36
100$5.45380$545.38
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$4.60136$1,150.34
500$4.08990$2,044.95
1,250$4.07758$5,096.98
Manufacturers Standard Package