
DC1RS19JA7R550 | |
|---|---|
DigiKey Part Number | 670-DC1RS19JA7R550TR-ND - Tape & Reel (TR) 670-DC1RS19JA7R550CT-ND - Cut Tape (CT) 670-DC1RS19JA7R550DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DC1RS19JA7R550 |
Description | CONN HDMI A 19 POS R/A |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer JAE Electronics | Features Board Guide |
Series | Operating Temperature -20°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Last Time Buy | Shielding Shielded |
Connector Type HDMI | Contact Finish Gold |
Number of Contacts 19 | Shell/Shielding Material Steel, Stainless |
Gender Receptacle | Insulation Color Black |
Mounting Type Surface Mount, Right Angle; Through Hole | Base Product Number |
Mounting Feature Horizontal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC04S019JA1R600 | JAE Electronics | 0 | 670-3154-1-ND | $4.36000 | Parametric Equivalent |
| DC04S019JA2R600 | JAE Electronics | 3,083 | 670-3155-1-ND | $4.36000 | Parametric Equivalent |
| 2000-1-2-30-00-BK-TR | CNC Tech | 3,191 | 1175-2000-1-2-30-00-BK-TRCT-ND | $2.40000 | Parametric Equivalent |
| HDMR-19-01-F-SM-TR | Samtec Inc. | 221 | SAM14938CT-ND | $7.56000 | Parametric Equivalent |
| HDMR-19-01-S-SM-TR | Samtec Inc. | 355 | SAM13979CT-ND | $11.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.64000 | $3.64 |
| 10 | $3.09700 | $30.97 |
| 25 | $2.90280 | $72.57 |
| 50 | $2.76400 | $138.20 |
| 100 | $2.63190 | $263.19 |
| 250 | $2.46704 | $616.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | $2.33355 | $1,283.45 |

