Similar

SL-B8R3N80L1WW | |
|---|---|
DigiKey Part Number | 1510-1343-ND |
Manufacturer | |
Manufacturer Product Number | SL-B8R3N80L1WW |
Description | LED MOD INFLUXL04 LNR STR 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module inFlux_L04 White, Cool Linear Light Strip |
Datasheet | Datasheet |
Category | Temperature - Test 65°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 24.1V |
Series | Lumens/Watt @ Current - Test 141 lm/W |
Packaging Tray | Current - Max 1.38A |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type LED Module | Viewing Angle 115° |
Color White, Cool | Features With Connector |
CCT (K) 5000K | Size / Dimension 559.50mm L x 23.70mm W |
Configuration Linear Light Strip | Height 5.90mm |
Luminous Flux @ Current/Temperature 4690lm (Typ) | Lens Type Flat |
Current - Test 1.38A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI-B8R261560WW | Samsung Semiconductor, Inc. | 177 | 1510-2220-ND | $24.13000 | Similar |


