
SI-B8R261560WW | |
|---|---|
DigiKey Part Number | 1510-2220-ND |
Manufacturer | |
Manufacturer Product Number | SI-B8R261560WW |
Description | LED MOD F-SER GEN3 LNR 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module F-Series Gen3 White, Cool Linear Light Strip |
Datasheet | Datasheet |
Category | Current - Test 1.12A |
Manufacturer Samsung Semiconductor, Inc. | Temperature - Test 65°C |
Series | Voltage - Forward (Vf) (Typ) 23V |
Packaging Bulk | Lumens/Watt @ Current - Test 181 lm/W |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type LED Module | Features With Connector |
Color White, Cool | Size / Dimension 560.00mm L x 18.00mm W |
CCT (K) 5000K | Height 5.20mm |
Configuration Linear Light Strip | Lens Type Flat |
Luminous Flux @ Current/Temperature 4650lm (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.13000 | $24.13 |
| 10 | $18.89400 | $188.94 |

