Parametric Equivalent

SL-B8R1N60LAWW | |
|---|---|
DigiKey Part Number | 1510-2460-ND |
Manufacturer | |
Manufacturer Product Number | SL-B8R1N60LAWW |
Description | LED MOD H INFLUX LNR STRP 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module H inFlux White, Cool Linear Light Strip |
Datasheet | Datasheet |
Category | Temperature - Test 55°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 11.2V |
Series | Lumens/Watt @ Current - Test 191 lm/W |
Packaging Tray | Current - Max 2.2A |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type LED Module | Viewing Angle 118° |
Color White, Cool | Size / Dimension 280.00mm L x 24.00mm W |
CCT (K) 5000K | Height 5.20mm |
Configuration Linear Light Strip | Lens Type Flat |
Luminous Flux @ Current/Temperature 3060lm (Typ) | Base Product Number |
Current - Test 1.43A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI-B8R161280WW | Samsung Semiconductor, Inc. | 207 | 1510-SI-B8R161280WW-ND | $18.45000 | Parametric Equivalent |


