Image for SI-B8R161280WW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI-B8R161280WW

DigiKey Part Number
1510-SI-B8R161280WW-ND
Manufacturer
Manufacturer Product Number
SI-B8R161280WW
Description
SI-B8R161280WW
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module H inFlux White, Cool Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
1.43A
Manufacturer
Samsung Semiconductor, Inc.
Temperature - Test
55°C
Series
Voltage - Forward (Vf) (Typ)
11.1V
Packaging
Bulk
Lumens/Watt @ Current - Test
202 lm/W
Part Status
Obsolete
Current - Max
2.2A
Type
LED Module
CRI (Color Rendering Index)
80
Color
White, Cool
Viewing Angle
118°
CCT (K)
5000K
Size / Dimension
280.00mm L x 24.00mm W
Configuration
Linear Light Strip
Height
5.50mm
Luminous Flux @ Current/Temperature
3210lm (Typ)
Lens Type
Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 207
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$18.45000$18.45
10$14.47800$144.78
25$13.48600$337.15
100$12.39640$1,239.64